Aratas
Aratas is a leading manufacturer and provider of advanced electronic components, with over 75 years of experience. Extensive product groups include relays, switches, connectors, MEMS flow sensors, pressure sensors, and optical components. Their broad product offering can be found in applications for the communications, transportation, medical, HVAC, appliance, an industrial automation.
Bronnen
masterelectronics.com
Telefoon:(952) 960-4774
E-mail: webstore@masterelectronics.com
Aratas
Telefoon: 800-367-4584
Uitgelichte producten
Aratas
G5NB-1A4-DC12
G5NB-1A4-DC12
Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Aratas
G5Q-14-DC12
G5Q-14-DC12
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
Aratas
G5V-1-DC12
G5V-1-DC12
Signal Relay 12VDC 1A SPDT(12.5x7.5x10)mm THT
Aratas
G5V-2-DC12
G5V-2-DC12
General Purpose Signal Relay 12VDC 2A DPDT(20.5x10.1x11.5)mm THT
Aratas
V-15-2C26-K
V-15-2C26-K
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount
Aratas
G2RL-14-12-VDC
G2RL-14-12-VDC
Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT
Topproducten
Aratas
G2R-24-AC120
G2R-24-AC120
Power Relay 120VAC 5A DPDT(29x13.5x25.5)mm THT
Aratas
G2RL-24-DC24
G2RL-24-DC24
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
Aratas
G3VM-21LR10(TR05)
G3VM-21LR10(TR05)
Solid State Relay 30mA 1.45V DC-IN 0.2A 20V AC/DC-OUT 4-Pin SSOP T/R
Aratas
G5LE-1-DC12
G5LE-1-DC12
Power Relay 12VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
Aratas
G5LE-14-DC12
G5LE-14-DC12
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Aratas
G5LE-14-DC24
G5LE-14-DC24
Power Relay 24VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Aratas
G5LE-14-DC5
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
Aratas
G5Q-14-DC12
G5Q-14-DC12
Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
Aratas
G5V-1-DC12
G5V-1-DC12
Signal Relay 12VDC 1A SPDT(12.5x7.5x10)mm THT
Aratas
G5V-1-DC24
G5V-1-DC24
Signal Relay 24VDC 1A SPDT(12.5x7.5x10)mm THT
English
中文 / 汉语
Deutsch
Español
Nederlands